
Technical specifications
- Packaging type
Piece
- Product type
Connector housing
- Material
Acrylonitrile butadiene styrene
- Length
120 mm
- Width
56 mm
- Dimensions
120 x 56 mm
- Content
1 pc(s)
- Dim
(L x W) 120 mm x 56 mm
- Material properties
flame retardant
- Type
PP059N-S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453803 Supertronic PP059N-S Connector housing 120 x 56 Acrylonitrile butadiene styrene flame retardant 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453803 Supertronic PP059N-S Connector housing 120 x 56 Acrylonitrile butadiene styrene flame retardant 1 pc(s) Piece
Description
Plug casing with Euro plug made of flame-inhibiting ABS in black or white
- Recessed area for attaching a type plate
- Upper part slightly inclined
This text is machine translated.
- Recessed area for attaching a type plate
- Upper part slightly inclined
This text is machine translated.










