
Technical specifications
- Product type
Universal enclosure
- Features
with air vents
- Material
Acrylonitrile butadiene styrene
- Length
200 mm
- Width
112 mm
- Height
71 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 112 x 71 mm
- Type
PP060CN-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453809 Supertronic PP060CN-S Universal enclosure 200 x 112 x 71 Acrylonitrile butadiene styrene 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3453809 Supertronic PP060CN-S Universal enclosure 200 x 112 x 71 Acrylonitrile butadiene styrene 1 pc(s)
Description
Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With ventilation slots
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- With ventilation slots
This text is machine translated.










