
Technical specifications
- Product type
Universal enclosure
- Features
universal
- Material
Acrylonitrile butadiene styrene
- Length
200 mm
- Width
112 mm
- Height
51 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 112 x 51 mm
- Type
PP063BW-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453821 Supertronic PP063BW-S Universal enclosure 200 x 112 x 51 Acrylonitrile butadiene styrene 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3453821 Supertronic PP063BW-S Universal enclosure 200 x 112 x 51 Acrylonitrile butadiene styrene 1 pc(s)
Description
Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- With 4 screw covers
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- With 4 screw covers
This text is machine translated.










