
Technical specifications
- Packaging type
Piece
- Product type
Desktop case
- Features
with membrane keyboard
- Material
Acrylonitrile butadiene styrene
IP65
- Length
218 mm
- Width
140 mm
- Height
55 mm
- Dimensions
218 x 140 x 55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 218 x 140 x 55 mm
- Type
PP070N-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453843 Supertronic PP070N-S Desktop case 218 x 140 x 55 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453843 Supertronic PP070N-S Desktop case 218 x 140 x 55 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval
- Protection class IP65
- Partially with recessed surface on the top to accommodate a membrane keyboard
This text is machine translated.
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval
- Protection class IP65
- Partially with recessed surface on the top to accommodate a membrane keyboard
This text is machine translated.










