Technical specifications
- Packaging type
Single
- Product type
Universal enclosure
- Features
with membrane keyboard
- Material
Acrylonitrile butadiene styrene
IP65
- Length
125 mm
- Width
85 mm
- Height
57 mm
- Content
1 pc(s)
- Dim
(L x W x H) 125 x 85 x 57 mm
- Type
PP076G-S
- Fitting type (details)
Screw mounting
Documents & Downloads
Datasheet
Datasheet 3453854 Supertronic PP076G-S Universal enclosure 125 x 85 x 57 Acrylonitrile butadiene styrene 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3453854 Supertronic PP076G-S Universal enclosure 125 x 85 x 57 Acrylonitrile butadiene styrene 1 pc(s) Single
Description
Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- Conforms to protection class IP65, with recessed surface on the top side to accommodate a membrane keyboard
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- Conforms to protection class IP65, with recessed surface on the top side to accommodate a membrane keyboard
This text is machine translated.