
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
with flange
- Material
Acrylonitrile butadiene styrene
- Length
133 mm
- Width
78 mm
- Height
45 mm
- Dimensions
133 x 78 x 45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 133 x 78 x 45 mm
- Depth
45 mm
- Type
PP092N-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453894 Supertronic PP092N-S Wall-mount enclosure 133 x 78 x 45 x 45 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453894 Supertronic PP092N-S Wall-mount enclosure 133 x 78 x 45 x 45 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Wall housing made of ABS with flange in black, white or gray
- Consisting of upper and lower parts
- Screw mounting
- Partially with recessed surface on the top to accommodate a membrane keyboard
- With side opening
This text is machine translated.
- Consisting of upper and lower parts
- Screw mounting
- Partially with recessed surface on the top to accommodate a membrane keyboard
- With side opening
This text is machine translated.










