
Technical specifications
- Packaging type
Single
- Product type
Desktop case
- Features
with base
- Material
Acrylonitrile butadiene styrene
- Length
170 mm
- Width
130 mm
- Height
35 mm
- Dimensions
170 x 130 x 35 mm
- Content
1 pc(s)
- Dim
(L x W x H) 170 x 130 x 35 mm
- Type
PP107G-S
- Fitting type (details)
Snap-on mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453702 Supertronic PP107G-S Desktop case 170 x 130 x 35 Acrylonitrile butadiene styrene 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 3453702 Supertronic PP107G-S Desktop case 170 x 130 x 35 Acrylonitrile butadiene styrene 1 pc(s) Single
Description
Table housing made of ABS in black, white or gray
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval
- Partially with recessed surface on the top to accommodate a membrane keyboard
This text is machine translated.
- Screw or snap mounting
- Consists of lower part with base and upper part, partly with removable front panel
- Front oval
- Partially with recessed surface on the top to accommodate a membrane keyboard
This text is machine translated.










