
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
with flange
- Material
Acrylonitrile butadiene styrene
- Length
172 mm
- Width
130 mm
- Height
52 mm
- Dimensions
172 x 130 x 52 mm
- Content
1 pc(s)
- Dim
(L x W x H) 172 x 130 x 52 mm
- Type
PP109N-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453708 Supertronic PP109N-S Wall-mount enclosure 172 x 130 x 52 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453708 Supertronic PP109N-S Wall-mount enclosure 172 x 130 x 52 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Wall housing made of ABS with flange in black, white or gray
- Consisting of upper and lower parts
- Partially with recessed surface on the top to accommodate a membrane keyboard
- Three-part lid, round shape, easy to open and access from the front and sides
This text is machine translated.
- Consisting of upper and lower parts
- Partially with recessed surface on the top to accommodate a membrane keyboard
- Three-part lid, round shape, easy to open and access from the front and sides
This text is machine translated.










