
Technical specifications
- Product type
Universal enclosure
- Features
with membrane keyboard
- Material
Acrylonitrile butadiene styrene
IP65
- Length
64 mm
- Width
60 mm
- Height
41 mm
- Dimensions
64 x 60 x 41 mm
- Content
1 pc(s)
- Dim
(L x W x H) 64 x 60 x 41 mm
- Type
PP119G-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453732 Supertronic PP119G-S Universal enclosure 64 x 60 x 41 Acrylonitrile butadiene styrene 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3453732 Supertronic PP119G-S Universal enclosure 64 x 60 x 41 Acrylonitrile butadiene styrene 1 pc(s)
Description
Small ABS casing in black, white or gray
- Consisting of upper and lower parts
- Screw or snap mounting
- Conforms to protection class IP65, with recessed surface on the top side to accommodate a membrane keyboard
- With transparent cover
This text is machine translated.
- Consisting of upper and lower parts
- Screw or snap mounting
- Conforms to protection class IP65, with recessed surface on the top side to accommodate a membrane keyboard
- With transparent cover
This text is machine translated.










