Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
with flange
- Material
Acrylonitrile butadiene styrene
IP65
- Length
208 mm
- Width
106 mm
- Height
56 mm
- Content
1 pc(s)
- Dim
(L x W x H) 208 x 106 x 56 mm
- Type
PP122N-S
- Fitting type (details)
Screw mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3453738 Supertronic PP122N-S Wall-mount enclosure 208 x 106 x 56 Acrylonitrile butadiene styrene 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3453738 Supertronic PP122N-S Wall-mount enclosure 208 x 106 x 56 Acrylonitrile butadiene styrene 1 pc(s) Piece
Description
Wall housing made of ABS with flange in black, white or gray
- Consisting of upper and lower parts
- Partially with recessed surface on the top to accommodate a membrane keyboard
- Protection class IP65, with cover caps for the screw connection
This text is machine translated.
- Consisting of upper and lower parts
- Partially with recessed surface on the top to accommodate a membrane keyboard
- Protection class IP65, with cover caps for the screw connection
This text is machine translated.