• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29161BF00 + varistor 1 pc(s) Siemens 3RT2916-1BF00 Piece

1/5
Image similar
Packaging type
Piece
Product type
Surge protection
Content
1 pc(s)
Features
+ varistor
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contactor size: S00
  • All mounting positions permitted
  • Control supply voltage frequency 50/60 Hz
Packaging type

Piece

Product type

Surge protection

Content

1 pc(s)

Features

+ varistor

Mounting type

Push-fit

Min. operating voltage

400 V AC

Max. operating voltage

600 V AC

Operating voltage

400 - 600 V AC

Compatible with

Siemens

Compatible with series

Siemens S00 type

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

9 mm

Height

46 mm

Length

28 mm

Dim

(L x W x H) 28 x 9 x 46 mm

RoHS-compliant

Yes

Type

3RT2916-1BF00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863691 Surge protection 3RT29161BF00 + varistor 1 pc(s) Siemens 3RT2916-1BF00 Piece

User & Safety Instructions

User & Safety Instructions 2863691 Surge protection 3RT29161BF00 + varistor 1 pc(s) Siemens 3RT2916-1BF00 Piece

Description

Overvoltage limiter, varistor, AC 400 ... 600 V, for auxiliary and motor contactors size S00 Simple, efficient, always up-to-date – the SIRIUS system kit.

This text is machine translated.