• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29161JK00 + varistor 1 pc(s) Siemens 3RT2916-1JK00 Piece

1/5
Image similar
Packaging type
Piece
Product type
Surge protection
Compatible with (type)
Siemens 3RT2.1
Content
1 pc(s)
Features
+ varistor
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Surge protection

Content

1 pc(s)

Features

+ varistor

Mounting type

Push-fit

Min. operating voltage

48 V AC

24 V DC

Max. operating voltage

127 V AC

70 V DC

Operating voltage

48, 24 - 127, 70 V AC, V DC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Compatible with (type)

Siemens 3RT2.1

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

9 mm

Height

46 mm

Length

28 mm

Dim

(L x W x H) 28 x 9 x 46 mm

RoHS-compliant

Yes

Type

3RT2916-1JK00

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3638352 Surge protection 3RT29161JK00 + varistor 1 pc(s) Siemens 3RT2916-1JK00 Piece

User & Safety Instructions

User & Safety Instructions 3638352 Surge protection 3RT29161JK00 + varistor 1 pc(s) Siemens 3RT2916-1JK00 Piece