• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29361BB00 + varistor Black 1 pc(s) Siemens 3RT2936-1BB00

1/5
Image similar
Product type
Surge protection
Content
1 pc(s)
Features
+ varistor
Factory colour
Black
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage type AC/DC
  • Size of contactor: S2, S3
  • Control supply voltage frequency 60 Hz
Product type

Surge protection

Content

1 pc(s)

Features

+ varistor

Factory colour

Black

Mounting type

Push-fit

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

48 V AC

70 V DC

Operating voltage

24, 24 - 48, 70 V AC, V DC

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

30 mm

Length

14.5 mm

Dim

(L x W x H) 14.5 x 30 x 30 mm

RoHS-compliant

Yes

Type

3RT2936-1BB00

Type

3RT 2936-1 BB00

Varistor (voltage-sensitive resistor)

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431003 Surge protection 3RT29361BB00 + varistor Black 1 pc(s) Siemens 3RT2936-1BB00

User & Safety Instructions

User & Safety Instructions 1431003 Surge protection 3RT29361BB00 + varistor Black 1 pc(s) Siemens 3RT2936-1BB00

Description

Surge suppressor, varistor, AC 24 ... 48 V, DC 24 ... 70 V, for contactors size S2, S3 Thanks to the mounting axis already in the contactor, the surge suppressor can be inserted very easily and without any effect on the external dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)