• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29361BD00 + varistor 1 pc(s) Siemens 3RT2936-1BD00

1/5
Image similar
Product type
Surge protection
Content
1 pc(s)
Features
+ varistor
Mounting type
Push-fit
Min. operating voltage
127 V AC
150 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Surge suppressor, varistor, AC 127-240V, DC 150-250V

Our service for you

Technical specifications

  • Frame size S2, S3
  • All mounting positions permitted
  • Control supply voltage frequency 50/60 Hz
Product type

Surge protection

Content

1 pc(s)

Features

+ varistor

Mounting type

Push-fit

Min. operating voltage

127 V AC

150 V DC

Max. operating voltage

240 V AC

250 V DC

Operating voltage

127, 150 - 240, 250 V AC, V DC

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

14.5 mm

Height

30 mm

Length

30 mm

Dim

(L x W x H) 30 x 14.5 x 30 mm

RoHS-compliant

Yes

Type

3RT2936-1BD00

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2863699 Surge protection 3RT29361BD00 + varistor 1 pc(s) Siemens 3RT2936-1BD00

User & Safety Instructions

User & Safety Instructions 2863699 Surge protection 3RT29361BD00 + varistor 1 pc(s) Siemens 3RT2936-1BD00

Description

Overvoltage limiter, varistor, AC 127 ... 240V DC 150 ... 250V for contactors size S2, S3 Thanks to the built-in panel already in the contactor, the surge suppressor can be plugged in very easily and without affecting the external dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)