• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3RT29361CD00 + RC circuit Black 1 pc(s) Siemens 3RT2936-1CD00

1/5
Image similar
Product type
Surge protection
Content
1 pc(s)
Features
+ RC circuit
Factory colour
Black
Mounting type
Push-fit
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage type AC/DC
  • Size of contactor: S2
  • Control supply voltage frequency 60 Hz
Product type

Surge protection

Content

1 pc(s)

Features

+ RC circuit

Factory colour

Black

Mounting type

Push-fit

Min. operating voltage

127 V AC

150 V DC

Max. operating voltage

240 V AC

250 V DC

Operating voltage

127, 150 - 240, 250 V AC, V DC

Weight

0.01

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

30 mm

Height

30 mm

Length

14.5 mm

Dim

(L x W x H) 14.5 x 30 x 30 mm

RoHS-compliant

Yes

Type

3RT2936-1CD00

Type

3RT 2936-1 CD00

AC/DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1431048 Surge protection 3RT29361CD00 + RC circuit Black 1 pc(s) Siemens 3RT2936-1CD00

Datasheet 1431048 Surge protection 3RT29361CD00 + RC circuit Black 1 pc(s) Siemens 3RT2936-1CD00

User & Safety Instructions

User & Safety Instructions 1431048 Surge protection 3RT29361CD00 + RC circuit Black 1 pc(s) Siemens 3RT2936-1CD00

Description

Surge suppressor, RC element, AC 127 ... 240V DC 150 ... 250V for contactors size S2 simple, efficient, always up-to-date - the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)