• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Surge protection 3TX74023R + RC circuit 1 pc(s) Siemens 3TX7402-3R

1/2
Image similar
Product type
Surge protection
Content
1 pc(s)
Features
+ RC circuit
Min. operating voltage
24 V AC
24 V DC
Max. operating voltage
48 V AC
70 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Control supply voltage frequency 50/60 Hz
Product type

Surge protection

Content

1 pc(s)

Features

+ RC circuit

Min. operating voltage

24 V AC

24 V DC

Max. operating voltage

48 V AC

70 V DC

Operating voltage

24, 24 - 48, 70 V AC, V DC

Compatible with

Siemens

RoHS-compliant

Yes

Type

3TX7402-3R

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863703 Surge protection 3TX74023R + RC circuit 1 pc(s) Siemens 3TX7402-3R

User & Safety Instructions

User & Safety Instructions 2863703 Surge protection 3TX74023R + RC circuit 1 pc(s) Siemens 3TX7402-3R

Description

Overvoltage limiter RC element with line spacer AC 24-48 V / DC 24-70 V for mounting at coil terminal for contactors size S0-S2

This text is machine translated.