• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Suunto Run Sports watch M/L

1/17
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sports watch

Functions

GPS

Standby max.

20 d

Factory colour

Light grey

Material (watch strap)

Nylon

Size

M/L

Watch strap length (min.)

13 cm

Watch strap length (max.)

20 cm

Material (glass)

Gorilla Glass

Phone function

No

Rechargeable battery technology

Li-ion

Display resolution

466 x 466 Pixel

Weight

36 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3451177 Suunto Run Sports watch M/L