• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Swann Morton 2335 SM Disposable scalpel 148 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Disposable scalpel

No. of blades

1

Length

148 mm

Dim

(L x W x H) 148 x 13 x 7 mm

Weight

7 g

Content

1 pc(s)

Width

13 mm

Height

7 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308558 Swann Morton 2335 SM Disposable scalpel 148 mm 1 pc(s)

Description

Hints

This text is machine translated.