• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 1760266019 Spax screw 6 mm 60 mm Star socket Steel 300 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head diameter max. 12 mm
  • Core hardness according to Vickers, HV min.: 32 HV
  • Thread length min.: 39 mm
  • Thread diameter max. (d w): 6 mm
  • Surface: A2K zinc, layer thickness 5, glossy, bluish
  • Thread execution: Part thread
  • Min. Thread diameter (D thread) 5.7 mm
  • Core hardness according to Vickers, HV max. 45 HV
  • Head height max. 3.6 mm
  • Head diameter min.: 11.5 mm
  • Breaking torque 10.78 Nm
  • Wire diameter min.: 3.6 mm
  • Head height min. 3.1 mm
  • Penetration depth min.: 2.55 mm
  • Wire diameter max. 3.95 mm
  • Slope 2.6 mm
  • Thread length max. 41 mm
  • Surface hardness according to Vickers, HV max. 750 HV
  • Internal drive: TX30
  • Penetration depth max. 3.15 mm
  • Bending angle 15 degrees
  • Surface hardness according to Vickers, HV min.: 450 HV
Product type

Spax screw

Drive

Star socket

Material

Steel

(Ø)

6 mm

Length

60 mm

Head shape

Countersunk

Dim

(Ø x L) 6 mm x 60 mm

Content

300 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2341580 SWG 1760266019 Spax screw 6 mm 60 mm Star socket Steel 300 pc(s)