
Number (Package size 25 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Allen screws
- Drive
Hex socket (Allen)
- DIN standard
DIN 912
- Nut included
No
- Content
25 pc(s)
- Material
Stainless steel
- Length
50 mm
- Thread size
M5
- Material properties
A2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1205335 SWG 1814555010 Allen screws M5 50 mm Hex socket (Allen) DIN 912 Stainless steel A2 25 pc(s)
Description
Cylinder head, wrench size SW 4, complies with DIN 912, A2 Stainless Steel, cardboard
This text is machine translated.
This text is machine translated.
Scope of delivery
- 25 pcs inside 6 Kt. Screw A2 912 5 X 50
What kind of Screws (metric) are you looking for?
- Allen screws
- Cheese head screws
- Countersunk screws
- DIN 580
- DIN 603
- DIN 6912
- DIN 6921
- DIN 7984
- DIN 7985
- DIN 7991
- DIN 84
- DIN 912
- DIN 931
- DIN 933
- DIN 963
- DIN 965
- Expansion bolts
- Eye bolts
- Eye bolts
- Fillister head screws
- Furniture screws
- Hanger bolts
- Hex screws
- Knurl head screws
- M2 screws
- M3 screw
- M4 screw
- M5 screw
- M6 screw
- Plastic screws
- Round-head screw
- Self-Tapping Screws
- T-head bolts
- T-nuts
- Wing bolts























