• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT M2*6 D965-4.8-A2K 194772 100 STCK./PACK Countersunk screws M2 6 mm Slot DIN 965 Steel zinc plated 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

  • Technical drawing of a countersunk screw profile with cut thread, showing head and shaft structure.
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Countersunk screws

Drive

Slot

DIN standard

DIN 965

Content

100 pc(s)

Material

Steel

Length

6 mm

Thread size

M2

Material properties

zinc plated

Head shape

Countersunk

Thread size

M 2

Documents & Downloads

Datasheet

Datasheet 522107 TOOLCRAFT M2*6 D965-4.8-A2K 194772 100 STCK./PACK Countersunk screws M2 6 mm Slot DIN 965 Steel zinc plated 100 pc(s)

User & Safety Instructions

User & Safety Instructions 522107 TOOLCRAFT M2*6 D965-4.8-A2K 194772 100 STCK./PACK Countersunk screws M2 6 mm Slot DIN 965 Steel zinc plated 100 pc(s)

More interesting products

(*All information is plus legal VAT)