• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 192812019 Wood screw 8 mm 120 mm Steel 100 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head height 5.5 mm
  • Surface: A2K zinc, layer thickness 5, glossy, bluish
  • Width across corners 14.2 mm
  • Thread length max. 72 mm
Product type

Wood screw

Material

Steel

(Ø)

8 mm

Length

120 mm

Head shape

Hex head

Dim

(Ø x L) 8 mm x 120 mm

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356955 SWG 192812019 Wood screw 8 mm 120 mm Steel 100 pc(s)