• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 19900458019 Wood screw 4.5 mm 80 mm Star socket Steel zinc plated 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wood screw SK 4.5 x 80, TG, VZ

  • Material: Steel
  • Surface: Galvanised
  • ETA-21/0768th
  • Head shape: Countersunk head
  • Thread-shaped: Coarse thread
  • Thread execution: Part thread

Technical specifications

Product type

Wood screw

Drive

Star socket

Material

Steel

(Ø)

4.5 mm

Length

80 mm

Head shape

Countersunk cutting head

Dim

(Ø x L) 4.5 mm x 80 mm

Content

200 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428423 SWG 19900458019 Wood screw 4.5 mm 80 mm Star socket Steel zinc plated 200 pc(s)

Description

Wooden screws TX countersunk head, pitch thread, galvanized

TX drive:
Good power transmission through six force attack surfaces (line contact), no drive-out effect (cam-out effect is omitted through cylindrical form), thus long life-span of bit, machine processing is possible, good torque transmission

Countersunk head with cut ribs:
Surface-flush lowering of the screw head leads to a perfect processing optics, lower energy and application force through easy and clean lowering of the screw head, useful length corresponds to the complete screw length

Lower head reinforcement:
User-safety through highest resistance against tearing

Partial thread:
Optimum processing result by a tight sealing of the upper layer of wood

Shaft cutter (friction part):
Less friction on the screw shaft ensures tool-protecting workmanship, less energy and effort because the shank cutter acts like a drill, reduction of the insertion resistance, easy processing of long screws

Coarse thread:
Always brings the optimum processing speed for each screw length, faster screwing through thread geometry leads to time savings during processing

Cutting notch:
Less cutting forces due to drilling effect, reduced clearance angle of the wood makes possible cross-section screwing; machining of the wood fibers

This text is machine translated.

Scope of delivery

  • 200 PC. Wood screw SK 4.5 x 80, TG, VZ