• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 19910604016 Wood screw 6 mm 40 mm Spline drive Steel zinc plated 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wood screw TK 6 X 40, TG, VZ

  • Material: Steel
  • Surface: Galvanised
  • ETA-21/0768th
  • Head shape: Disc head
  • Thread-shaped: Coarse thread
  • Thread execution: Part thread

Technical specifications

Product type

Wood screw

Drive

Spline drive

Material

Steel

(Ø)

6 mm

Length

40 mm

Head shape

Elevator head

Dim

(Ø x L) 6 mm x 40 mm

Content

50 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428494 SWG 19910604016 Wood screw 6 mm 40 mm Spline drive Steel zinc plated 50 pc(s)

Description

Wooden screws TX face plate, partial thread, galvanized

TX drive:
Good power transmission through six force attack surfaces (line contact), no drive-out effect (cam-out effect is omitted through cylindrical form), thus long life-span of bit, machine processing is possible, good torque transmission

Elevator head:
A smaller number of screws is required because stronger sealing of joints (even for deformed wood), high tightening and head tightening values, high utilization of tensile load capacity, faster processing time, since no additional washer is necessary

Lower head reinforcement:
User-safety through highest resistance against tearing

Partial thread:
Optimum processing result by a tight sealing of the upper layer of wood

Shaft cutter (friction part):
Less friction on the screw shaft ensures tool-protecting processing, less energy and effort because it works like a drill, reduction of the insertion resistance, easy to use long screws

Coarse thread:
Always brings the optimum processing speed for each screw length, faster screwing through thread geometry leads to time savings during processing

High-quality hardened steel:
High breaking torque, highest processing quality

Anti-friction coating:
Less power and effort needed because of the easy turn-in and low screw-in resistance

Cutting notch:
Less cutting forces due to drilling effect, reduced clearance angle of the wood makes possible cross-section screwing; machining of the wood fibers

This text is machine translated.

Scope of delivery

  • 50 PC. Wood screw TK 6 x 40, TG, VZ