• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 19920816016 Wood screw 8 mm 160 mm Star, Hex head Steel zinc plated 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wood screw Hexagonal head beveled. Sch. 8 x 160, TG, VZ

  • Material: Steel
  • Surface: Galvanised
  • ETA-21/0768th
  • Head shape: Hexagonal head with pressed-on disc
  • Thread-shaped: Coarse thread

Technical specifications

Product type

Wood screw

Drive

Star

Hex head

Material

Steel

(Ø)

8 mm

Length

160 mm

Head shape

Hex head

Dim

(Ø x L) 8 mm x 160 mm

Content

10 pc(s)

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428602 SWG 19920816016 Wood screw 8 mm 160 mm Star, Hex head Steel zinc plated 10 pc(s)

Description

Wood screws TX/SW hex head with pressed-on disc, partial thread, galvanized

TX drive:
Good power transmission through six force attack surfaces (line contact), no drive-out effect (cam-out effect is omitted through cylindrical form), thus long life-span of bit, machine processing is possible, good torque transmission

Hexagonal drive:
Optimum power transmission through six force attack surfaces, mechanical processing possible, very good torque transmission

Pressed-on disc:
High tightening and head penetration values, high utilization of tensile load capacity, faster processing time, since no additional washer is necessary

Lower head reinforcement:
User-safety through highest resistance against tearing

Partial thread:
Optimum processing result by a tight sealing of the upper layer of wood

Shaft cutter (friction part):
Less friction on the screw shaft ensures tool-protecting workmanship, less energy and effort because the shank cutter acts like a drill, reduction of the insertion resistance, easy processing of long screws

Coarse thread:
Always brings the optimum processing speed for each screw length, faster screwing through thread geometry leads to time savings during processing

High-quality hardened steel:
High breaking torque, highest processing quality

Anti-friction coating:
Less power and effort needed because of easy turning and low screw-in resistance

Cutting notch:
Less cutting forces due to drilling effect, reduced clearance angle of the wood makes possible cross-section screwing; machining of the wood fibers

This text is machine translated.

Scope of delivery

  • 10 PCs. Wood screws hexagonal head Ang. Sch. 8 x 160, TG, VZ