• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 2114812219 Self-tapping screw 4.8 mm 22 mm Steel zinc plated 200 pc(s)

EAN:
Part number:
Item no:
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Self-tapping screw

Material

Steel

Content

200 pc(s)

(Ø)

4.8 mm

Length

22 mm

Dim

(Ø x L) 4.8 mm x 22 mm

Material properties

zinc plated

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362674 SWG 2114812219 Self-tapping screw 4.8 mm 22 mm Steel zinc plated 200 pc(s)

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.