• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 2114825019 Hexagon head screw 4.8 mm 25 mm Steel zinc plated 200 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hexagon head screw

Material

Steel

Content

200 pc(s)

(Ø)

4.8 mm

Length

25 mm

Dim

(Ø x L) 4.8 mm x 25 mm

Material properties

zinc plated

Head shape

Hex head

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2362675 SWG 2114825019 Hexagon head screw 4.8 mm 25 mm Steel zinc plated 200 pc(s)

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.