• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 223108019 Round-head screw 80 mm Square Steel 100 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head diameter max. 24 mm
  • Surface: A2K zinc, layer thickness 5, glossy, bluish
  • Thread diameter (metric thread): 10 mm
  • Thread execution: Part thread
  • Square height 6.6 mm
  • Head height max. 5 mm
  • Thread length: 26 mm
  • Square width 10.58 mm
Product type

Round-head screw

Drive

Square

Material

Steel

Thread size

M10

Length

80 mm

Head shape

Truss head

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364728 SWG 223108019 Round-head screw 80 mm Square Steel 100 pc(s)