• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 22387019 Round-head screw 70 mm Square Steel 100 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Head diameter max. 20.65 mm
  • Surface: A2K zinc, layer thickness 5, glossy, bluish
  • Thread diameter (metric thread): 8 mm
  • Thread execution: Part thread
  • Square height 5.6 mm
  • Head height max. 4.88 mm
  • Thread length: 22 mm
  • Square width 8.58 mm
Product type

Round-head screw

Drive

Square

Material

Steel

Thread size

M8

Length

70 mm

Head shape

Truss head

Content

100 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364741 SWG 22387019 Round-head screw 70 mm Square Steel 100 pc(s)