• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 224064010 Furniture screws M6 40 mm Hex head Steel zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Furniture screws

Drive

Hex head

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M6

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204183 SWG 224064010 Furniture screws M6 40 mm Hex head Steel zinc plated 100 pc(s)

Description

With the matching nut., flat round head, galvanised steel, fully threaded, cardboard

This text is machine translated.

Scope of delivery

  • 100 St. Moebelbauschrauben Vz M. MU. 6 x 40

More interesting products

(*All information is plus legal VAT)