• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 23912050 Screw hooks just 20 x 2.5 mm galvanised steel 20 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 10 mm
Material

Steel

(Ø)

2.5 mm

Length

20 mm

Content

100 pc(s)

Dim

(Ø x L) 2.5 mm x 20 mm

Material properties

zinc plated

Dimensions

l x d x D 20 x 2.5 x 2.5

Width

2.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204247 SWG 23912050 Screw hooks just 20 x 2.5 mm galvanised steel 20 mm 100 pc(s)

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ screw hooks straight vz 20 mm

What kind of Screw Hooks are you looking for?