• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 23913050 Screw hooks straight 30mm galvanised steel 30 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 12 mm
(Ø)

3 mm

Length

30 mm

Content

100 pc(s)

Dim

(Ø x L) 3 mm x 30 mm

Dimensions

l x d x D 30 x 3 x

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ screw hooks straight vz 30 mm

What kind of Screw Hooks are you looking for?