• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 23926550 Screw hooks straight 5.7 X 65 galvanised steel 65 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 30 mm
Material

Steel

(Ø)

5.7 mm

Length

65 mm

Content

50 pc(s)

Dim

(Ø x L) 5.7 mm x 65 mm

Material properties

zinc plated

Dimensions

l x d x D 65 x 5.7 x

Description

With slot, for direct mounting in wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pieces in Schraubh. Just 5.7 X 65 MM WITH Slotted Vz

What kind of Screw Hooks are you looking for?