• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 25082555 Studs M8 25 mm DIN 939 Steel 50 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Strength class 5.8
  • Screw-in end 1.25 d

Technical specifications

Product type

Studs

DIN standard

DIN 939

Nut included

No

Content

50 pc(s)

Material

Steel

Length

25 mm

Thread size

M8

Documents & Downloads

Datasheet

Datasheet 2274146 SWG 25082555 Studs M8 25 mm DIN 939 Steel 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2274146 SWG 25082555 Studs M8 25 mm DIN 939 Steel 50 pc(s)

Description

ideal for mounting of sound absorber systems.

This text is machine translated.

Scope of delivery

  • 50 pieces in a box