• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 27544520 Fillister head screws M4 45 mm Pozidriv Steel zinc plated 100 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

24 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fillister head screws

Drive

Pozidriv

Content

100 pc(s)

Material

Steel

Length

45 mm

Thread size

M4

Material properties

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204337 SWG 27544520 Fillister head screws M4 45 mm Pozidriv Steel zinc plated 100 pc(s)

Description

Lens head, Drive PZ 2, galvanised steel, fully threaded, cardboard

This text is machine translated.

Scope of delivery

  • Moebelgriffschrauben galvanised 4.0 X 45 100 pcs.

More interesting products

(*All information is plus legal VAT)