
Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Shoulder screw set
- Drive
Phillips
- DIN standard
DIN 7985
- Content
100 pc(s)
- Material
Steel
- Length
30 mm
- Thread size
M6
- Material properties
zinc plated
- Head shape
Raised head
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1202553 SWG 4009146053341 Shoulder screw set M6 30 mm Phillips DIN 7985 Steel zinc plated 100 pc(s)
Description
Lens head, Drive PH 3, according to DIN 7985, galvanised steel, cardboard
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 @ GEW. scr. Lk Vz DIN 7985 6 X 30
What kind of Screws (metric) are you looking for?
- Allen screws
- Cheese head screws
- Countersunk screws
- DIN 580
- DIN 603
- DIN 6912
- DIN 6921
- DIN 7984
- DIN 7985
- DIN 7991
- DIN 84
- DIN 912
- DIN 931
- DIN 933
- DIN 963
- DIN 965
- Expansion bolts
- Eye bolts
- Eye bolts
- Fillister head screws
- Furniture screws
- Hanger bolts
- Hex screws
- Knurl head screws
- M2 screws
- M3 screw
- M4 screw
- M5 screw
- M6 screw
- Plastic screws
- Round-head screw
- Self-Tapping Screws
- T-head bolts
- T-nuts
- Wing bolts























