
Number (Package size 100 pc(s))
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
Only 4 Set(s) available
Technical specifications
- Product type
Sheet metal screw
- Drive
Phillips
- Material
Steel
- DIN standard
DIN 7981
- Content
100 pc(s)
- (Ø)
2.9 mm
- Length
13 mm
- Dim
(Ø x L) 2.9 mm x 13 mm
- Material properties
zinc plated
- Head shape
Raised head
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1202775 SWG 4009146083270 Sheet metal screw 2.9 mm 13 mm Phillips DIN 7981 Steel zinc plated 100 pc(s)
Description
Lens head, Drive PH 1, according to DIN 7981, galvanised steel, cardboard
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 pcs. scr.Liko Vz DIN 7981 2.9 X 13
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 13.98*
What kind of Sheet Metal Screws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























