• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155178813 Screw hooks straight 5.2 X 50 galvanised steel 50 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 21 mm
Product type

Screw hook

(Ø)

5.2 mm

Length

50 mm

Content

100 pc(s)

Dim

(Ø x L) 5.2 mm x 50 mm

Dimensions

l x d x D 50 x 5.2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204264 SWG 4009155178813 Screw hooks straight 5.2 X 50 galvanised steel 50 mm 100 pc(s)

Description

With slot, for direct mounting in wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 100 St. Schraubh. Just M. slotted vz 5.2 X 50 mm

What kind of Screw Hooks are you looking for?