• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155179599 Washing line hook 65 mm steel coated white 65 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 20 mm, width hooks inside: 20 mm
(Ø)

5.2 mm

Length

65 mm

Content

50 pc(s)

Dim

(Ø x L) 5.2 mm x 65 mm

Dimensions

l x d x D 65 x 5.2 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204300 SWG 4009155179599 Washing line hook 65 mm steel coated white 65 mm 50 pc(s)

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., steel coated white, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. laundering leash hook white coated. 5.2 X 65 mm

What kind of Screw Hooks are you looking for?