
Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Round-head screws
- Drive
Hex head
- DIN standard
DIN 603
- Content
100 pc(s)
- Material
Steel
- Length
30 mm
- Thread size
M6
- Material properties
zinc plated
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1204141 SWG 4009155360508 Round-head screws M6 30 mm Hex head DIN 603 Steel zinc plated 100 pc(s)
Description
Flat round head, corresponds to DIN 603, zinc-plated steel, part thread, cardboard
This text is machine translated.
This text is machine translated.
Scope of delivery
- 100 @ Flat Round Head Vz M. MU. Din 603 6 X 30
What kind of Screws (metric) are you looking for?
- Allen screws
- Cheese head screws
- Countersunk screws
- DIN 580
- DIN 603
- DIN 6912
- DIN 6921
- DIN 7984
- DIN 7985
- DIN 7991
- DIN 84
- DIN 912
- DIN 931
- DIN 933
- DIN 963
- DIN 965
- Expansion bolts
- Eye bolts
- Eye bolts
- Fillister head screws
- Furniture screws
- Hanger bolts
- Hex screws
- Knurl head screws
- M2 screws
- M3 screw
- M4 screw
- M5 screw
- M6 screw
- Plastic screws
- Round-head screw
- Self-Tapping Screws
- T-head bolts
- T-nuts
- Wing bolts























