• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155717661 Screw hooks straight 3.7 x 50 mm galvanised steel 50 mm 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 19 mm
(Ø)

3.7 mm

Length

50 mm

Content

100 pc(s)

Dim

(Ø x L) 3.7 mm x 50 mm

Dimensions

l x d x D 50 x 3.7 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204257 SWG 4009155717661 Screw hooks straight 3.7 x 50 mm galvanised steel 50 mm 100 pc(s)

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ screw hooks straight vz 50 mm

What kind of Screw Hooks are you looking for?