• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 4009155731339 Ceiling hook 50 mm galvanised steel 50 mm 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 20 mm, width hooks inside: 15 mm
Product type

Ceiling hook

Material

Steel

(Ø)

4 mm

Length

50 mm

Content

50 pc(s)

Dim

(Ø x L) 4 mm x 50 mm

Material properties

zinc plated

Dimensions

l x d x D 50 x 4 x 15

Width

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204310 SWG 4009155731339 Ceiling hook 50 mm galvanised steel 50 mm 50 pc(s)

Description

Suitable for direct mounting in the wood or with dowel also in the brickwork., zinc-plated steel, wood thread, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. ceiling hook vz 50 mm

What kind of Screw Hooks are you looking for?