• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 447667 Split lock ring Inside diameter: 6.1 mm M6 DIN 127 Stainless steel A2 100 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Split lock ring

DIN standard

DIN 127

Material

Stainless steel

Inside diameter

6.1 mm

Outside Ø

11.8 mm

Thread size

M6

Content

100 pc(s)

Material properties

A2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1205401 SWG 447667 Split lock ring Inside diameter: 6.1 mm M6 DIN 127 Stainless steel A2 100 pc(s)

Description

Suitable for metric screws M6, A2 Stainless Steel, cardboard

This text is machine translated.

Scope of delivery

  • 100 @ spring rings DIN 127 M6A2 Stainless Steel

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)