• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 68015372975 Decorative chain Black Steel 40 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Weight per 100 meter: 16 kg
Product type

Decorative chain

Length

40 m

Material

Steel

Factory colour

Black

Content

40 m

Chain link width

15 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364911 SWG 68015372975 Decorative chain Black Steel 40 m