• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG 90374513010 Insulation fixings 140 mm 10 mm 200 pc(s)

EAN:
Part number:
Item no:
1/4
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulation board/insulation fixings

  • Impact-resistant dowel sleeve
  • Holder with handy surface
  • European Technical Approval
  • Plastic spreading nail prevents discoloration on the cleaning surface
  • This text is machine translated.

Technical specifications

  • Holder plate-Ø: 60 mm
  • drill hole depth: 30 mm
  • anchoring depth: 25 mm
  • mounting part thickness: 110 mm
(Ø)

10 mm

Product type

Insulation fixings

Material

Polypropylene

Length

140 mm

Dim

(Ø x L) 10 mm x 140 mm

Suitable for

Insulation boards

Content

200 pc(s)

Outside Ø

10 mm

Documents & Downloads

Datasheet

Datasheet 2274072 SWG 90374513010 Insulation fixings 140 mm 10 mm 200 pc(s)

User & Safety Instructions

User & Safety Instructions 2274072 SWG 90374513010 Insulation fixings 140 mm 10 mm 200 pc(s)