• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG ACR PZ 61415175 Bit set PZ

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit set

Downforce

PZ

Size

PZ 1

Drive

1/4"

Length

25 mm

Material

S2 steel

Width

6.35 mm

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861222 SWG ACR PZ 61415175 Bit set PZ

Description

Always use the right bit, since the optimum force transmission will only take place when the bit fits optimally. ACR ribs prevent slipping out of the screw and ensure secure grip in the screw head. Excellent torque transmission, reduced ejection forces (cam-out effect), lower wear and lower contact force required.

This text is machine translated.

Features

  • Width across flats blade 6.35 mm
  • Width width inches: 1/4 inches
  • Length until catching: 8.2 mm
  • Design: ACR
  • Drive type Z

Scope of delivery

  • SWG bits ACR PZ 3.9 Nm - 20 pieces

What kind of Bit sets are you looking for?