User & Safety Instructions 3861223 SWG ACR PZ 61415275 Bit set PZ
Description
Always use the right bit, since the optimum force transmission will only take place when the bit fits optimally. ACR ribs prevent slipping out of the screw and ensure secure grip in the screw head. Excellent torque transmission, reduced ejection forces (cam-out effect), lower wear and lower contact force required.
This text is machine translated.
Features
Width across flats blade 6.35 mm
Width width inches: 1/4 inches
Length until catching: 8.2 mm
Design: ACR
Drive type Z
Scope of delivery
SWG bits ACR PZ 10.3 Nm - 20 pieces
Description
Always use the right bit, since the optimum force transmission will only take place when the bit fits optimally. ACR ribs prevent slipping out of the screw and ensure secure grip in the screw head. Excellent torque transmission, reduced ejection forces (cam-out effect), lower wear and lower contact force required.