All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Fastening, Fixings & Fittings
Angle connector
SWG Angle connector 70 X 70 X 55 X 2.5 galvanized steel 70 mm 68510902415 50 pc(s)
EAN:
4009146437455
Part number:
68510902415
Item no:
1204610
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Scope of delivery
Highlights & Details
Angle connector 70 X 70 X 55 X 2.5 galvanized steel
Pre-punched nail and bolt holes
Material thickness 2.5 mm or 3.0 mm
Approval
Technical specifications
Show items with the same values
Dim
(L x W x H) 70 x 70 x 55 mm
Material
Steel
Content
50 pc(s)
Width
70 mm
Height
55 mm
Length
70 mm
Description
For fastening, we recommend the use of anchor bolts and/or anchor bolts., hot-dip galvanized steel, cardboard
This text is machine translated.
Scope of delivery
50 pcs. Angle connector 70 X 70 X 55 X 2.5
Description
For fastening, we recommend the use of anchor bolts and/or anchor bolts., hot-dip galvanized steel, cardboard
This text is machine translated.
Scope of delivery
50 pcs. Angle connector 70 X 70 X 55 X 2.5
What kind of Angle connector are you looking for?
Mounting bracket