• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Angle connector 90 X 90 X 65 X 2.5 galvanized steel 90 mm 68510902515 50 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle connector 90 X 90 X 65 X 2.5 galvanized steel

  • Pre-punched nail and bolt holes
  • Material thickness 2.5 mm or 3.0 mm
  • Approval

Technical specifications

Dim

(L x W x H) 90 x 90 x 65 mm

Material

Steel

Content

50 pc(s)

Width

90 mm

Height

65 mm

Length

90 mm

Description

For fastening, we recommend the use of anchor bolts and/or anchor bolts., hot-dip galvanized steel, cardboard

This text is machine translated.

Scope of delivery

  • 50 pcs. Angle connector 90 X 90 X 65 X 2.5

What kind of Angle connector are you looking for?