• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SWG Angle connector with bridge 105 X 105 X 90 X 3 galvanized steel 10.5 cm 68510903315 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Angled connector

Dim

(L x W x H) 10.5 x 10.5 x 9 cm

Content

25 pc(s)

Width

10.5 cm

Height

9 cm

Length

10.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1204621 SWG Angle connector with bridge 105 X 105 X 90 X 3 galvanized steel 10.5 cm 68510903315 25 pc(s)

Description

For fastening, we recommend the use of anchor bolts and/or anchor bolts., hot-dip galvanized steel, cardboard

This text is machine translated.

Scope of delivery

  • 25 ST. Angle CONNECTOR M.Steg 105 X 105 X 90 X 3.0

What kind of Angle connector are you looking for?